- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770843-1
770843-1
TE Connectivity / AMP Brand
04P .093 COMM P&S RECPT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
04P .093 COMM P&S RECPT
Product Highlights:
- Housing
- Receptacle
- 5.03 mm Centerline
- Number of Circuits = 4
- Matrix Contact Layout
Search Keywords: 7708431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770843-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,339
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.3301
500
$0.2953
1,000
$0.2946
2,500
$0.2824
5,000
$0.2767
7,500
$0.2761
10,000
$0.2754
15,000 +
$0.2732
Click for Quote
Log in
to unlock special pricing
Accessories