- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770835-1
770835-1
TE Connectivity / AMP Brand
MINI UMNL PIN SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL PIN SN
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Pin
- Strip
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 7708351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770835-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0440
30,000
$0.0428
50,000
$0.0416
100,000
$0.0370
150,000
$0.0369
250,000 +
$0.0368
Click for Quote
Log in
to unlock special pricing