- Home ›
- All Products›
- 770834-4
770834-4
TE Connectivity / AMP Brand
MINI UMNL SOCKET PHBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL SOCKET PHBR
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Socket
- Loose Piece
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 7708344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770834-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Current Rating (Max):11.2 A
-
UL Flammability Rating:UL 94V-0
-
Power Contact Type:Contact
-
Contact Retention Within Housing:With
-
Packaging Quantity:10000
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Power
-
Packaging Method:Reel
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Contact Orientation:Straight
-
UL Rating:Recognized
-
Wire Insulation Support:Without
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:600 VAC, 600 VDC
-
Wire Contact Termination Area Plating Thickness:15.74 µin, .4 µm
-
Mating Pin Diameter:.039 in, 1 mm
-
Wire Size:30 – 26 AWG, .05 – .15 mm²
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
-
CSA Rating:Certified , LR 7189
-
Compatible With Discrete Wire Type:Stranded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
10000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0877
20,000
$0.0540
30,000
$0.0428
40,000 +
$0.0419
Click for Quote
Log in
to unlock special pricing