- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770785-1
770785-1
TE Connectivity / AMP Brand
03P .093 COMM P&S RECPT .248CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
03P .093 COMM P&S RECPT .248CL
Product Highlights:
- Housing
- Receptacle
- 6.35 mm Centerline
- Number of Circuits = 3
- In-Line Contact Layout
Search Keywords: 7707851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770785-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,814
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
200
$0.6545
250
$0.6529
500
$0.6513
1,250
$0.6496
2,500
$0.3998
3,750
$0.3165
5,000 +
$0.3102
Click for Quote
Log in
to unlock special pricing
Accessories