- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770783-1
770783-1
TE Connectivity / AMP Brand
03P .093 COMM P&S PLUG .248CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
03P .093 COMM P&S PLUG .248CL
Product Highlights:
- Connector
- Housing Gender = Plug
- Accepts Contact Gender = Pin or Socket
- In-Line Contact Layout
- 6.35 mm Centerline
Search Keywords: 7707831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770783-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,628
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.3043
1,000
$0.2397
2,500
$0.2293
5,000
$0.2229
7,500
$0.2168
25,000
$0.2082
50,000 +
$0.2077
Click for Quote
Log in
to unlock special pricing
Accessories