Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770680-5

23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5
Product Highlights:
  • Plug Assembly
  • Number of Positions = 23
  • Terminate To Wire
  • Color = Blue
Search Keywords: 7706805
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770680-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    28
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    23
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    17/Contact A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770680-5 RoHS compliant?
Yes, 770680-5 is RoHS compliant.
What is the lead time for 770680-5?
The standard lead time for 770680-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,079
Can Ship immediately
Minimum Order Quantity:
28
Order Increment:
28
8 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
28
$5.71
56
$5.59
112
$5.47
252
$5.40
504
$5.34
1,008
$5.25
2,520 +
$5.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!