Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770680-4

Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.
Product Highlights:
  • Plug Assembly
  • Number of Positions = 23
  • Terminate To Wire
  • Color = Gray
Search Keywords: 7706804
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770680-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 23
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 17/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 770680-4 RoHS compliant?
Yes, 770680-4 is RoHS compliant.
What is the lead time for 770680-4?
The standard lead time for 770680-4 is approximately 58 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 28
On Order:
1,260   can ship 11/19/26
1,260   can ship 11/23/26
1,260   can ship 11/3/27
Stock lot only:
10
Minimum Order Quantity:
28
Order Increment:
28
58 Weeks can ship 12/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.995
28
$5.450
56
$5.400
112
$5.350
252
$5.330
504
$5.320
1,008 +
$5.310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!