- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770680-3
770680-3
TE Connectivity / AMP Brand
23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1
Product Highlights:
- Plug Assembly
- Number of Positions = 23
- Terminate To Wire
- Color = Natural
Search Keywords: 7706803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770680-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:23
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:17/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
28
Order Increment:
28
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
28
$8.44
56
$7.78
112
$7.28
252
$6.86
504
$6.75
1,008
$6.43
2,520 +
$6.41
Click for Quote
Log in
to unlock special pricing