Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770680-2

23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2
Product Highlights:
  • Plug Assembly
  • Number of Positions = 23
  • Terminate To Wire
  • Color = Natural
Search Keywords: 7706802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770680-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 23
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 17/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770680-2 RoHS compliant?
Yes, 770680-2 is RoHS compliant.
What is the lead time for 770680-2?
The standard lead time for 770680-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
252   can ship 12/24/26
Minimum Order Quantity:
28
Order Increment:
28
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
28
$5.84
56
$5.72
112
$5.61
252
$5.55
504
$5.54
1,008
$5.52
2,520 +
$5.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!