Available Replacements
Alternative Packaging
350924-6 350924-6 TE Connectivity / AMP Brand
350924-6

TE Connectivity / AMP Brand

In Stock: 16,000

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770672-6

UMNL PIN 30-26 AUNI/PHBZ L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UMNL PIN 30-26 AUNI/PHBZ L/P
Product Highlights:
  • Contact
  • Universal MATE-N-LOK Product Line
  • Terminate To Wire
  • Crimp Termination Method
  • Contact Type = Pin
Search Keywords: 7706726
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770672-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 26-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 770672-6 RoHS compliant?
Yes, 770672-6 is RoHS compliant.
What is the lead time for 770672-6?
The standard lead time for 770672-6 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,398
Can Ship immediately
Minimum Order Quantity:
25
34 Weeks can ship 7/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.02
100
$2.00
250
$1.79
500
$1.68
1,000
$1.48
3,000
$1.45
5,000
$1.41
8,000 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!