- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 770669-1
770669-1
TE Connectivity / AMP Brand
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
Product Highlights:
- Header Assembly
- Number of Positions = 23
- Terminate To Panel, Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Without Gasket
Search Keywords: 7706691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770669-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:23
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,011
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$10.98
40
$7.29
80
$7.26
120
$7.22
280
$7.19
520
$7.15
1,000 +
$7.11
Click for Quote
Log in
to unlock special pricing