Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770642-3

The 770642-3 is a timer connector terminal designed for wire termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 770642-3 is a timer connector terminal designed for wire termination.
Search Keywords: 7706423
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770642-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3200
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770642-3 RoHS compliant?
Yes, 770642-3 is RoHS compliant.
What is the lead time for 770642-3?
The standard lead time for 770642-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 198,400
Can Ship immediately
MOQ for In Stock Qty:
6400
MOQ for out of Stock Qty:
6400
Order Increment:
3200
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,400
$0.1202
7,500
$0.1199
10,000
$0.1195
28,000
$0.1192
56,000
$0.0631
84,000
$0.0445
112,000 +
$0.0436
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!