Available Replacements
ROHs Equivalent
1-770621-0 1-770621-0 TE Connectivity / AMP Brand
1-770621-0

TE Connectivity / AMP Brand

In Stock: 11,046

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770621-1

12P MINI UMNL DBL ROW HDR ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
12P MINI UMNL DBL ROW HDR ASSY
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 12
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7706211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770621-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Wire to Board
Body Orientation: Straight
Gender: Pin
Mounting: Through Hole
Pitch: 4.14 mm
Number of Contacts: 12
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770621-1 RoHS compliant?
No, 770621-1 is not RoHS compliant.
What is the lead time for 770621-1?
The standard lead time for 770621-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,259
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$4.00
100
$3.95
250
$3.88
350
$3.83
700
$2.35
1,050
$1.86
1,400 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!