- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770602-2
770602-2
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Bag
Product Highlights:
- CST-100 Housings
- Number of Positions = 2
- Mating Type = Receptacle
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 7706022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770602-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Can Ship immediately
You may purchase all in-stock quantity of 178
Stock lot only:
178
Minimum Order Quantity:
1285
Price (USD)
Qty
Unit Price
1
$0.0424
1,285
$0.0385
2,000
$0.0365
4,000
$0.0347
10,000
$0.0344
60,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing