Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770587-1

Rectangular Connector Housing - Plug For Male or Female Contacts - 24 Position - 2 Rows - 0.163" (4.14mm) Pitch - Crimp Termin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector Housing - Plug For Male or Female Contacts - 24 Position - 2 Rows - 0.163" (4.14mm) Pitch - Crimp Termination - Cable Mount.
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 24
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7705871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770587-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 24
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770587-1 RoHS compliant?
Yes, 770587-1 is RoHS compliant.
What is the lead time for 770587-1?
The standard lead time for 770587-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,520
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.20
100
$1.86
250
$1.78
500
$1.69
1,000
$1.58
2,500
$1.57
5,000
$1.39
7,500 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!