Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770582-1

14 Position Rectangular Housing Connector Plug White 0.163" (4.14mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
14 Position Rectangular Housing Connector Plug White 0.163" (4.14mm)
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 14
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7705821
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770582-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 14
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770582-1 RoHS compliant?
Yes, 770582-1 is RoHS compliant.
What is the lead time for 770582-1?
The standard lead time for 770582-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,764
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.148
250
$0.796
500
$0.768
1,000
$0.761
2,500
$0.746
5,000
$0.744
7,500
$0.715
10,000 +
$0.711
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!