Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770581-1

12 Position Rectangular Housing Connector Plug White 0.163" (4.14mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12 Position Rectangular Housing Connector Plug White 0.163" (4.14mm)
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 12
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7705811
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770581-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770581-1 RoHS compliant?
Yes, 770581-1 is RoHS compliant.
What is the lead time for 770581-1?
The standard lead time for 770581-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,645
Ships today, if you order in
Minimum Order Quantity:
85
12 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
85
$0.6550
250
$0.5986
500
$0.5744
1,000
$0.5501
2,500
$0.4486
5,000
$0.4278
7,500
$0.4157
10,000 +
$0.4070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!