Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770580-1

10P MINI UMNL PLUG HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MINI UMNL PLUG HSG
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 10
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7705801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770580-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770580-1 RoHS compliant?
Yes, 770580-1 is RoHS compliant.
What is the lead time for 770580-1?
The standard lead time for 770580-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,966
Ships today, if you order in
On Order:
6,000   can ship 10/19/26
Minimum Order Quantity:
50
12 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6235
250
$0.3725
1,200
$0.3645
3,600
$0.3537
6,000
$0.3512
8,400
$0.3503
10,800
$0.3494
15,600 +
$0.3486
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!