Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770565-2

MINI AMP-IN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
MINI AMP-IN
Product Highlights:
  • Terminal Type = Miniature
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • PCB Hole Diameter = 1.83 mm
  • Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
  • Extension Below Board = 2.29 mm
Search Keywords: 7705652
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770565-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 770565-2 discontinued?
Yes, 770565-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 770565-2?
The recommended replacement for 770565-2 is 3-770565-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 770565-2 RoHS compliant?
Yes, 770565-2 is RoHS compliant.
What is the lead time for 770565-2?
The standard lead time for 770565-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,000
$0.0368
14,000
$0.0356
35,000
$0.0345
56,000
$0.0310
105,000 +
$0.0276
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!