- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770538-1
770538-1
TE Connectivity / AMP Brand
04P .062 COMM P&S PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
04P .062 COMM P&S PLUG
Product Highlights:
- Housing
- Contact Diameter = 1.57 mm
- Number of Circuits = 4
- Mount = Free Hanging
- Packaging Method = One Piece Housing
Search Keywords: 7705381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770538-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,870
Ships today, if you order in
Manufacturer Stock:
15,486
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1125
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.3963
250
$0.3953
500
$0.3943
1,125
$0.3933
2,250
$0.2950
3,375
$0.2753
4,500 +
$0.2698
Click for Quote
Log in
to unlock special pricing