- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770530-1
770530-1
TE Connectivity / AMP Brand
.093 COMM P&S PIN 14-20 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.093 COMM P&S PIN 14-20 PTPBR
Product Highlights:
- Contact
- Pin
- Pre-Tin Solder Tail Contact Plating
- Strip
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 7705301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770530-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3750 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,500
Ships today, if you order in
Minimum Order Quantity:
3750
Order Increment:
3750
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3,750
$0.0496
7,500
$0.0471
11,250
$0.0463
26,250
$0.0434
52,500
$0.0424
101,250
$0.0420
150,000
$0.0400
251,250 +
$0.0398
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT