Available Replacements
Эквивалент ROHs
3-770522-1 3-770522-1 TE Connectivity / AMP Brand
3-770522-1

TE Connectivity / AMP Brand

In Stock: 36,668

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770522-1

SL156 RECEPT SNNI/PHBZ L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
SL156 RECEPT SNNI/PHBZ L/P
Product Highlights:
  • SL-156 Contacts
  • Wire Termination Type = Crimp
  • Bright Tin Contact Mating Area Plating Material
  • Wire Size = 0.9-0.2² [18-24] mm² [AWG]
  • Used For SL-156 Housings
Search Keywords: 7705221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770522-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Bright Tin over Nickel
Maximum Current Rating: 10 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 770522-1 discontinued?
Yes, 770522-1 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 770522-1 RoHS compliant?
No, 770522-1 is not RoHS compliant.
What is the lead time for 770522-1?
The standard lead time for 770522-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,520
Can Ship immediately
Minimum Order Quantity:
300
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.2325
1,500
$0.2281
3,000
$0.2237
6,000
$0.2194
24,000
$0.2150
25,000
$0.1921
50,000 +
$0.1681
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!