- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770520-8
TE Connectivity / AMP Brand
770520-8
Socket Contact - Stamped Type - AMPSEAL Series - 22 to 20 AWG - 29.5µin (0.75µm) Gold Contact Finish - Crimp Contact Terminati ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770520-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Size:1.3mm
-
Wire Size:20 – 22 AWG, .35 – .5 mm²