- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770520-3
TE Connectivity / AMP Brand
770520-3
Rectangular Power Contact - AMPSEAL Series - Gold Plated Contacts - Copper - Socket - Crimp - 20 AWG.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Terminate To Wire
- Gold Contact Mating Area Plating Material
- Strip
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 770520-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 16-20 AWG |
| Contact Material: | Copper-Nickel-Zinc |
| Contact Plating: | Gold |
| Maximum Current Rating: | 17 A |
| Termination Method: | Crimp |