Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770520-1

Rectangular Power Contact - AMPSEAL Series - Tin Plated Contacts - Copper Alloy - Socket - Crimp - 20 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Rectangular Power Contact - AMPSEAL Series - Tin Plated Contacts - Copper Alloy - Socket - Crimp - 20 AWG.
Product Highlights:
  • Contact
  • Terminate To Wire
  • Tin Contact Mating Area Plating Material
  • Strip
Search Keywords: 7705201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770520-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Copper-Nickel-Zinc
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    8 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770520-1 RoHS compliant?
Yes, 770520-1 is RoHS compliant.
What is the lead time for 770520-1?
The standard lead time for 770520-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 535,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0680
10,000
$0.0649
25,000
$0.0624
50,000
$0.0622
100,000
$0.0615
150,000
$0.0613
250,000 +
$0.0611
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!