- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770476-2
TE Connectivity / AMP Brand
770476-2
Socket Contact Gold 18-24 AWG Crimp Power
View Datasheet Ask the Datasheet Accessories Notify Me
- SL-156 Contacts
- Wire Termination Type = Crimp
- Gold (30) over Nickel Contact Mating Area Plating Material
- Wire Size = 0.9-0.2² [18-24] mm² [AWG]
- Used For SL-156 Housings
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 770476-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5500 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 18-24 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 10 A |
| Termination Method: | Crimp |