Available Replacements
ROHs Equivalent
3-770476-1 3-770476-1 TE Connectivity / AMP Brand
3-770476-1

TE Connectivity / AMP Brand

In Stock: 253,000

Minimum Order: 5,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770476-1

SL156 RECPT, SNNI/PHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
SL156 RECPT, SNNI/PHBZ
Product Highlights:
  • SL-156 Contacts
  • Wire Termination Type = Crimp
  • Bright Tin Contact Mating Area Plating Material
  • Wire Size = 0.9-0.2² [18-24] mm² [AWG]
  • Used For SL-156 Housings
Search Keywords: 7704761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770476-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5500
Contact Type: Signal
Gender: SKT
Contact Material: Phosphor Bronze
Contact Plating: Bright Tin over Nickel
Maximum Current Rating: 10 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770476-1 RoHS compliant?
No, 770476-1 is not RoHS compliant.
What is the lead time for 770476-1?
The standard lead time for 770476-1 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69,523
Can Ship immediately
Minimum Order Quantity:
5500
Order Increment:
5500
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,500
$0.0473
11,000
$0.0466
27,500
$0.0465
55,000
$0.0464
104,500
$0.0463
154,000
$0.0461
253,000 +
$0.0460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!