- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770442-1
770442-1
TE Connectivity / AMP Brand
Connector Housing - Commercial 0.062" Series - Receptacle - 4 Positions - 3.68 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Housing - Commercial 0.062" Series - Receptacle - 4 Positions - 3.68 mm.
Product Highlights:
- Housing
- Contact Diameter = 1.57 mm
- Number of Circuits = 4
- Mount = Free Hanging
- One Piece Housing
Search Keywords: 7704421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770442-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
27,850
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.3845
500
$0.2796
1,000
$0.2700
2,500
$0.2673
5,000
$0.2634
7,500
$0.2627
10,000
$0.2420
15,000 +
$0.2414
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT