- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770433-1
TE Connectivity / AMP Brand
770433-1
Connector Housing - Commercial 0.062" Series - Plug - 4 Positions - 3.68 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector Housing - Commercial 0.062" Series - Plug - 4 Positions - 3.68 mm.
Product Highlights:
- Housing
- Contact Diameter = 1.57 mm
- Number of Circuits = 4
- Mount = Free Hanging
- One Piece Housing
Search Keywords: 7704331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770433-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 770433-1 RoHS compliant?
Yes, 770433-1 is RoHS compliant.
What is the lead time for 770433-1?
The standard lead time for 770433-1 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.6471
500
$0.4429
1,000
$0.3689
2,500
$0.3470
5,000
$0.3258
7,500
$0.3250
10,000
$0.3237
15,000 +
$0.3229
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT