- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770429-1
TE Connectivity / AMP Brand
770429-1
09P .062 COMM P&S RECEPT
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Commercial Pin and Socket
- Row-to-Row Spacing = 3.68 mm
- Matrix Contact Layout
- 3.68 mm Centerline
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 770429-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | F |
| Number of Contacts: | 9 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Operating Temperature: | -55 to 105 °C |
-
This product is discontinued, but still in stock.