- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770428-1
770428-1
TE Connectivity / AMP Brand
09P .062 COMM P&S PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
09P .062 COMM P&S PLUG
Product Highlights:
- Housing
- Contact Diameter = 1.57 mm
- Number of Circuits = 9
- Mount = Free Hanging
- One Piece Housing
Search Keywords: 7704281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770428-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:9
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,560
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.1343
1,000
$0.1313
2,500
$0.1294
5,000
$0.1279
7,500
$0.1270
25,000
$0.1245
50,000
$0.1230
100,000 +
$0.1217
Click for Quote
Log in
to unlock special pricing