- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770427-1
770427-1
TE Connectivity / AMP Brand
09P .062 COMM P&S RECPT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
09P .062 COMM P&S RECPT
Product Highlights:
- Housing
- Commercial Pin and Socket
- Row-to-Row Spacing = 3.68 mm
- Matrix Contact Layout
- 3.68 mm Centerline
Search Keywords: 7704271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770427-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:9
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,628
Can Ship immediately
Minimum Order Quantity:
450
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
450
$0.2168
1,000
$0.1707
2,500
$0.1634
5,000
$0.1611
7,500
$0.1587
25,000
$0.1483
50,000
$0.1479
100,000 +
$0.1464
Click for Quote
Log in
to unlock special pricing