- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770426-1
770426-1
TE Connectivity / AMP Brand
09P .062 COMM P&S PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
09P .062 COMM P&S PLUG
Product Highlights:
- Connector
- Commercial Pin and Socket
- Row-to-Row Spacing = 3.68 mm
- Matrix Contact Layout
- 3.68 mm Centerline
Search Keywords: 7704261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770426-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:9
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
466
Price (USD)
Qty
Unit Price
466
$0.2585
1,000
$0.2402
2,500
$0.2329
5,000
$0.2274
7,500
$0.2240
25,000
$0.2146
50,000 +
$0.2091
Click for Quote
Log in
to unlock special pricing