Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770425-1

02P .093 COMM P&S PLUG .248CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P .093 COMM P&S PLUG .248CL
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Housing Accepts Contact Type = Pin or Socket
  • In-Line Contact Layout
  • 6.30 mm Centerline
Search Keywords: 7704251
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770425-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770425-1 RoHS compliant?
Yes, 770425-1 is RoHS compliant.
What is the lead time for 770425-1?
The standard lead time for 770425-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
525
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6897
100
$0.5672
250
$0.5362
525
$0.5012
1,050
$0.4975
1,575
$0.4963
2,100 +
$0.4628
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!