Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770424-1

02P.093 COMM P&S RCPT .248CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P.093 COMM P&S RCPT .248CL
Product Highlights:
  • Housing
  • Receptacle
  • 6.30 mm Centerline
  • Number of Circuits = 2
  • In-Line Contact Layout
Search Keywords: 7704241
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770424-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 770424-1 RoHS compliant?
Yes, 770424-1 is RoHS compliant.
What is the lead time for 770424-1?
The standard lead time for 770424-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,054
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3594
500
$0.3292
1,000
$0.3161
2,500
$0.2989
5,000
$0.2859
7,500
$0.2782
10,000
$0.2728
15,000 +
$0.2652
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!