- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 770392-1
770392-1
TE Connectivity / AMP Brand
Quick Disconnect Terminal M 30.98mm 8.64mm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal M 30.98mm 8.64mm
Search Keywords: 7703921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770392-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136,000
Can Ship immediately
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
Order Increment:
8000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
8,000
$0.2574
12,000
$0.1584
18,000
$0.1255
24,000 +
$0.1229
Click for Quote
Log in
to unlock special pricing