- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 770377-1
TE Connectivity / AMP Brand
770377-1
Connector Accessory, Keying Plug, Universal MATE-N-LOK Sealed Connectors
View Datasheet Ask the Datasheet Accessories Notify Me
- Keying Plug
- Universal MATE-N-LOK II
- Not CompactPCI
- Nylon Housing Material
- Color = White
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770377-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30000 -
Type:Keying Plug
-
Dimension:23.88 x 3.3 mm
-
Operating Temperature:-55 to 120 °C