- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770356-1
TE Connectivity / AMP Brand
770356-1
Connector Housing - Commercial 0.062" Series - Receptacle - 6 Positions - 3.68 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Diameter = 1.57 mm
- Number of Circuits = 6
- Mount = Free Hanging
- One Piece Housing
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 770356-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | F |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Operating Temperature: | -55 to 105 °C |