- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770355-1
770355-1
TE Connectivity / AMP Brand
Connector Housing - Commercial 0.062" Series - Plug - 6 Positions - 3.68 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Housing - Commercial 0.062" Series - Plug - 6 Positions - 3.68 mm.
Product Highlights:
- Housing
- Contact Diameter = 1.57 mm
- Number of Circuits = 6
- Mount = Free Hanging
- One Piece Housing
Search Keywords: 7703551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770355-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,030
Can Ship immediately
Manufacturer Stock:
7,510
can ship
Minimum Order Quantity:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.3407
500
$0.2973
2,500
$0.2595
5,000
$0.2582
7,500
$0.2434
25,000
$0.2420
50,000 +
$0.2408
Click for Quote
Log in
to unlock special pricing