Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770354-1

06P .062 COMM P&S RECPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
06P .062 COMM P&S RECPT
Product Highlights:
  • Housing
  • Contact Diameter = 1.57 mm
  • Number of Circuits = 6
  • Mount = Panel Mount
  • One Piece Housing
Search Keywords: 7703541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770354-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770354-1 RoHS compliant?
Yes, 770354-1 is RoHS compliant.
What is the lead time for 770354-1?
The standard lead time for 770354-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately Buy all 29 in-stock or the regular minimum order quantity of 100
Stock lot only:
29
Minimum Order Quantity:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3735
100
$0.3395
500
$0.3037
1,000
$0.3030
2,500
$0.2905
5,000
$0.2053
7,500
$0.2026
10,000
$0.2021
15,000 +
$0.2000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!