- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770353-1
TE Connectivity / AMP Brand
770353-1
06P .062 COMM P&S PLUG
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
06P .062 COMM P&S PLUG
Product Highlights:
- Housing
- Contact Diameter = 1.57 mm
- Number of Circuits = 6
- Mount = Panel Mount
- One Piece Housing
Search Keywords: 7703531
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 770353-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | M |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Operating Temperature: | -55 to 105 °C |
Frequently Asked Questions
Is 770353-1 RoHS compliant?
Yes, 770353-1 is RoHS compliant.
What is the lead time for 770353-1?
The standard lead time for 770353-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.3742
500
$0.3138
2,500
$0.2820
5,000
$0.1979
7,500
$0.1897
25,000
$0.1822
50,000
$0.1818
100,000 +
$0.1799
Click for Quote
Log in
to unlock special pricing