Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770343-1

02P .062 COMM P&S RECPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
02P .062 COMM P&S RECPT
Product Highlights:
  • Housing
  • Contact Diameter = 1.57 mm
  • Number of Circuits = 2
  • Mount = Panel Mount
  • One Piece Housing
Search Keywords: 7703431
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770343-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770343-1 RoHS compliant?
Yes, 770343-1 is RoHS compliant.
What is the lead time for 770343-1?
The standard lead time for 770343-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,854
Ships today, if you order in
MOQ for In Stock Qty:
610
MOQ for out of Stock Qty:
610
6 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
610
$0.2486
1,125
$0.2478
2,250
$0.1859
3,375
$0.1736
4,500 +
$0.1700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!