Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770335-1

04P .062 COMM P&S RECPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
04P .062 COMM P&S RECPT
Product Highlights:
  • Connector
  • Commercial Pin and Socket
  • In-Line Contact Layout
  • 3.68 mm Centerline
  • Housing Gender = Receptacle
Search Keywords: 7703351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770335-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770335-1 RoHS compliant?
Yes, 770335-1 is RoHS compliant.
What is the lead time for 770335-1?
The standard lead time for 770335-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 253
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.387
250
$1.156
500
$1.130
750
$1.128
1,500
$1.095
2,250
$0.977
3,000 +
$0.958
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!