Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770331-1

03P .062 COMM P&S PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P .062 COMM P&S PLUG
Product Highlights:
  • Housing
  • Contact Diameter = 1.57 mm
  • Number of Circuits = 3
  • Mount = Free Hanging
  • One Piece Housing
Search Keywords: 7703311
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770331-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770331-1 RoHS compliant?
Yes, 770331-1 is RoHS compliant.
What is the lead time for 770331-1?
The standard lead time for 770331-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,139
Can Ship immediately
On Order:
9,100   can ship 10/7/26
Minimum Order Quantity:
100
9 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3023
1,000
$0.2015
2,500
$0.1961
5,000
$0.1956
9,100
$0.1932
18,200
$0.1902
27,300
$0.1897
54,600 +
$0.1869
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!