Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770330-1

04P .093 COMM P&S PLUG .250CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
04P .093 COMM P&S PLUG .250CL
Search Keywords: 7703301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770330-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770330-1 RoHS compliant?
Yes, 770330-1 is RoHS compliant.
What is the lead time for 770330-1?
The standard lead time for 770330-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 899
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2098
1,000
$0.2008
2,500
$0.1948
5,000
$0.1902
7,500
$0.1875
25,000
$0.1797
50,000
$0.1751
100,000 +
$0.1719
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!