Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770278-1

01P .062 COMM P&S PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
01P .062 COMM P&S PLUG
Product Highlights:
  • Housing
  • Contact Diameter = 1.57 mm
  • Number of Circuits = 1
  • Mount = Free Hanging
  • Packaging Method = One Piece Housing
Search Keywords: 7702781
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770278-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770278-1 RoHS compliant?
Yes, 770278-1 is RoHS compliant.
What is the lead time for 770278-1?
The standard lead time for 770278-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,614
Ships today, if you order in
Manufacturer Stock:
52,033 can ship
Minimum Order Quantity:
250
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2603
1,000
$0.2211
2,500
$0.2038
5,000
$0.2028
7,500
$0.2023
25,000
$0.2018
50,000
$0.2013
100,000 +
$0.2008
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!