- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770277-1
TE Connectivity / AMP Brand
770277-1
01P .062 COMM P&S RECPT
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Diameter = 1.57 mm
- Number of Circuits = 1
- Mount = Free Hanging
- One Piece Housing
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770277-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
19000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C