- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770276-1
770276-1
TE Connectivity / AMP Brand
03P .093 COMM P&S PLUG .250CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03P .093 COMM P&S PLUG .250CL
Product Highlights:
- Housing
- Plug
- 6.35 mm Centerline
- Number of Circuits = 3
- In-Line Contact Layout
Search Keywords: 7702761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770276-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,125
Can Ship immediately
Manufacturer Stock:
17,205
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
825
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.3434
250
$0.3104
500
$0.2950
825
$0.2697
1,650
$0.2607
2,475
$0.2557
3,300 +
$0.2413
Click for Quote
Log in
to unlock special pricing