Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770275-1

Rectangular Connector Housing - Plug - Male or Female - 4 Positions - 0.145" (3.68mm) Pitch - Detent Lock - Crimp Termination ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector Housing - Plug - Male or Female - 4 Positions - 0.145" (3.68mm) Pitch - Detent Lock - Crimp Termination - Natural.
Product Highlights:
  • Housing
  • Contact Diameter = 1.57 mm
  • Number of Circuits = 4
  • Mount = Free Hanging
  • One Piece Housing
Search Keywords: 7702751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770275-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770275-1 RoHS compliant?
Yes, 770275-1 is RoHS compliant.
What is the lead time for 770275-1?
The standard lead time for 770275-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,206
Ships today, if you order in
Manufacturer Stock:
12,417 can ship
Minimum Order Quantity:
25
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.047
250
$0.750
500
$0.743
1,000
$0.731
2,500
$0.729
5,000
$0.687
7,500
$0.685
10,000 +
$0.683
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!