- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770269-1
770269-1
TE Connectivity / AMP Brand
03P .093 COMM P&S RECPT .250CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03P .093 COMM P&S RECPT .250CL
Product Highlights:
- Housing
- Receptacle
- 6.35 mm Centerline
- Number of Circuits = 3
- In-Line Contact Layout
Search Keywords: 7702691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770269-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,085
Can Ship immediately
Minimum Order Quantity:
250
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.1531
1,000
$0.1349
2,500
$0.1319
5,000
$0.1310
7,500
$0.1301
25,000
$0.1260
50,000
$0.1256
100,000 +
$0.1252
Click for Quote
Log in
to unlock special pricing